Molex Incorporated 29-11-0023
SPOX Series 2.5mm Pitch 2 Way 1 Row Male Straight PCB Housing 5240
Mfr. Part #: 29-11-0023 / RS Stock #: 70377927
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.45068
50
$0.41463
100
$0.36055
200
$0.31548
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5240-021
Color
White
Family Name
Mini-Latch
Gender
Plug
Number of Contacts
2
Number of Rows
1
Pitch
2.50 mm
Primary Type
Cable Connector
Special Features
Low-Halogen
Type
Plug Housing
Overview
SPOX?? Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.
The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.
The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.