Molex Incorporated 26-60-4040

Image may be a representation.
See specs for product details.
Headers; VERT PCB HDR 4P TIN FRICTION LOCK
Manufacturer #: 26-60-4040
Allied Stock #: 70190863

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
25 $0.24
250 $0.23
500 $0.21
750 $0.19
1000 $0.17
Availability

2486 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Agency Approvals : CSA, UL, TUV
Alternate Mfr Part Number : 41791-0004
Angle : Straight
Color : Natural
Contact Plating : Tin
Current Rating : 7 A
Length, Pin : 0.7 "
Material, Contact : Brass
Material, Housing : Polyester
Mounting Hole Size : 0.067 "
Number of Circuits : 4
Number of Contacts : 4
Number of Rows : 1
Orientation : Vertical
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Board Mount
Product Header : KK® Solid Header
Series : KK 396 Series
Special Features : Not Low-Halogen
Temperature, Operating : -40 to +105 °C
Termination : Through-Hole
Type : Vertical Header
Voltage Rating : 250 V

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
Headers; VERT PCB HDR 4P TIN FRICTION LOCK
Allied Stock #: 70190863
Mfr's Part #: 26-60-4040
$0.240 Each
Quantity added: