Molex Incorporated 26-48-1145

Image may be a representation.
See specs for product details.
3.96mm; header; KK; vert; Sn; frictn lock; 14w
Mfr. Part#: 26-48-1145
Allied Stock#: 70374382

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.010 (Each)
250 $2.010
Availability

0 can ship immediately.

330 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Alternate Mfr Part Number : A-41671-C14A197
Number of Circuits : 14
Number of Contacts : 14
Number of Rows : 1
Orientation : Vertical
Pitch : 3.96 mm (0.156")
Primary Type : Board Mount
Series : KK 396 Series
Special Features : Not Low-Halogen
Type : Vertical Header

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
3.96mm; header; KK; vert; Sn; frictn lock; 14w
Allied Stock #: 70374382
Mfr's Part #: 26-48-1145
$2.010 Each
Quantity added: