Molex Incorporated 245132-0410

Image may be a representation.
See specs for product details.
Micro-Fit 3.0 OTS Cable Assembly; Dual Row; 1.0m Length; 4 Circuits; Black
Manufacturer #: 245132-0410
Allied Stock #: 70980960

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.83 (Each)
1 $10.83
50 $10.18
100 $9.53
250 $8.77
Availability

0 can ship immediately.

776 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Jacket Color : Black
Length : 1m
Number of Circuits : 4
Number of Rows : 2
Series : Micro-Fit 3.0 Series
Special Features : Strain Relief

Overview

Molex's Micro-Fit™ double-ended, overmolded assemblies with strain relief are available in 2-, 4-, 6-, 8-, and 10-circuit sizes and cable lengths from 500 mm to 2 m for a rugged signal connection. The Micro-Fit cable assemblies are capable of carrying 5.0 A of current, making them ideal for many signal and power applications. The cable assemblies also feature locking tang on the terminals to secure them in housings and the overmolded strain relief reduces mechanical stress on wires and terminals. They are set in fully polarized housings to prohibit accidental mismating and feature positive latching on housings to prevent accidental disconnects.

Applications

  • Consumer
  • Office equipment
  • Fan tray assemblies
  • Gaming and vending
  • Data/computing
  • Personal computers
  • Computers, work stations, and servers

  • Product Added to Cart
    Molex Incorporated
    Micro-Fit 3.0 OTS Cable Assembly; Dual Row; 1.0m Length; 4 Circuits; Black
    Allied Stock #: 70980960
    Mfr's Part #: 245132-0410
    $10.830 Each
    Quantity added: