Molex Incorporated 22-28-3162

Image may be a representation.
See specs for product details.
Headers; KK 100 Hdr Pol Vert Vert 16 Ckt30 SGold
Manufacturer #: 22-28-3162
Allied Stock #: 70776976
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
2500 $1.22
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Alternate Mfr Part Number : 42225-0086
Number of Circuits : 16
Number of Contacts : 16
Number of Rows : 1
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : KK 254 Series
Special Features : Not Low-Halogen
Type : Breakaway Header

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
Headers; KK 100 Hdr Pol Vert Vert 16 Ckt30 SGold
Allied Stock #: 70776976
Mfr's Part #: 22-28-3162
$1.220 Each
Quantity added: