Molex Incorporated 22-18-2113
Headers, KK 100 PCB Assy Top 11 Ckt Gold
Mfr. Part #: 22-18-2113 / RS Stock #: 70777597
Price
Qty.
Standard Price
891
$3.95
4455
$3.63
8910
$3.16
17820
$2.76
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A-4455-CZ11A(565)
Color
White
Current Rating
2.5 A
Family Name
KK 254
Number of Circuits
11
Number of Contacts
11
Number of Rows
1
Orientation
Vertical
Pitch
2.54 mm
Plating Material
Gold
Primary Type
Board Mount
Special Features
Low-Halogen
Type
Receptacle
Overview
KK? 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.