Molex Incorporated 22-17-2137
Headers, KK 100 PCB ASSY BTM 13 CKT GOLD
Mfr. Part #: 22-17-2137 / RS Stock #: 70777643
Price
Qty.
Standard Price
365
$2.30
1825
$2.12
3650
$1.84
7300
$1.61
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A-4455-BH13J(228)
Number of Circuits
13
Number of Contacts
13
Number of Rows
1
Orientation
Bottom Entry
Pitch
2.54 mm
Primary Type
Board Mount
Special Features
Low-Halogen
Type
Receptacle
Overview
KK? 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.