Molex Incorporated 22-16-2080

Image may be a representation.
See specs for product details.
KK 254 Series 2.54mm 8 Way 1 Row Right Angle PCB Board to Board
Manufacturer #: 22-16-2080
Allied Stock #: 70091191

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
252 $1.23
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 252

Multiples Of: 1

Specifications

Alternate Mfr Part Number : A-4455-AZ08A(208)
Color : Natural (White)
Current Rating : 2.5 A
Number of Circuits : 8
Number of Contacts : 8
Number of Rows : 1
Orientation : Right Angle
Pitch : 2.54 mm (0.100")
Primary Type : Board-to-Board
Series : KK 254 Series
Special Features : Low-Halogen
Type : Receptacle

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
KK 254 Series 2.54mm 8 Way 1 Row Right Angle PCB Board to Board
Allied Stock #: 70091191
Mfr's Part #: 22-16-2080
$1.230 Each
Quantity added: