Molex Incorporated 22-05-7035

Image may be a representation.
See specs for product details.
Header 2.5mm SPOX; WTB; RA; F/lock; 3w
Mfr. Part#: 22-05-7035
Allied Stock#: 70372661

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
1 $0.53
50 $0.50
100 $0.47
500 $0.43
1000 $0.38
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5268-03A
Number of Circuits : 3
Number of Contacts : 3
Number of Rows : 1
Orientation : Right Angle
Pitch : 2.50 mm (0.098")
Primary Type : Board Mount
Series : SPOX Series
Special Features : Not Low-Halogen
Type : Header

Overview

SPOX™ Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.

Product Added to Cart
Molex Incorporated
Header 2.5mm SPOX; WTB; RA; F/lock; 3w
Allied Stock #: 70372661
Mfr's Part #: 22-05-7035
$0.530 Each
Quantity added: