Molex Incorporated 22-05-3081

Image may be a representation.
See specs for product details.
Headers; R/A PCB HDR 8P TIN FRICTION LOCK
Manufacturer #: 22-05-3081
Allied Stock #: 70190888

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.81 (Each)
1 $0.81
50 $0.76
100 $0.71
500 $0.66
1000 $0.58
Availability

187 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Alternate Mfr Part Number : A-7478-08A222
Angle : Right Angle
Color : White
Contact Plating : Tin
Current Rating : 4 A
Length, Overall : 0.8 "
Length, Pin : 0.141 "
Material, Contact : Brass
Material, Housing : Nylon
Mounting Hole Size : 0.04 "
Number of Circuits : 8
Number of Contacts : 8
Number of Rows : 1
Orientation : Right Angle
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : KK® Wire-to-Board PCB Header
Series : KK 254 Series
Special Features : Low-Halogen
Temperature, Operating : 0 to +75 °C
Termination : Through-Hole
Type : Right Angle Header
Voltage Rating : 250 V

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
Headers; R/A PCB HDR 8P TIN FRICTION LOCK
Allied Stock #: 70190888
Mfr's Part #: 22-05-3081
$0.810 Each
Quantity added: