Molex Incorporated 22-03-5055

Image may be a representation.
See specs for product details.
SPOX 5CKT 2.5MM HDR WAFER ASY (5267-05A)
Mfr. Part#: 22-03-5055
Allied Stock#: 70091183

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.566 (Each)
1 $0.566
100 $0.541 (Save 4%)
250 $0.516 (Save 9%)
500 $0.465 (Save 18%)
1000 $0.403 (Save 29%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5267-05A
Number of Circuits : 5
Number of Rows : 1
Orientation : Vertical
Pitch : 2.50 mm (0.098")
Primary Type : Board Mount
Series : SPOX Series
Special Features : Not Low-Halogen
Termination : Through-Hole
Type : Header

Overview

SPOX™ Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.

Product Added to Cart
Molex Incorporated
SPOX 5CKT 2.5MM HDR WAFER ASY (5267-05A)
Allied Stock #: 70091183
Mfr's Part #: 22-03-5055
$0.566 Each
Quantity added: