Molex Incorporated 22-02-7243
Headers, KK 100 PCB Assy Top 24 Ckt Tin
Mfr. Part #: 22-02-7243 / RS Stock #: 70775564
Price
Qty.
Standard Price
518
$1.50
2590
$1.46
5180
$1.43
25900
$1.35
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A-4455-CY24A(P909)
Number of Circuits
24
Number of Contacts
24
Number of Rows
1
Orientation
Vertical
Pitch
2.54 mm
Primary Type
Board Mount
Special Features
Low-Halogen
Type
Receptacle
Overview
KK? 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Ideal for board-to-board and wire-to-board low-power and signal applications, KK? 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK? 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.