Molex Incorporated 19193-0222

Image may be a representation.
See specs for product details.
E-357-56T RING VERSAKRIMP DBL SPACE TAPE; E-357-56T; 19193
Manufacturer #: 19193-0222
Allied Stock #: 70714545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
2500 $0.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Alternate Mfr Part Number : E-357-56T
Series : VersaKrimp Series
Type : Ring Tongue

Overview

VersaKrimp™ Terminals and Splices
VersaKrimp™ terminals and splices are designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. VersaKrimp™ terminals and splices are as versatile as they are tough. Bonded with a special silver brazing alloy, VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction.

VersaKrimp terminals are tin plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.

VersaKrimp terminals meet UL requirements when used with Molex recommended tooling only.

Product Added to Cart
Molex Incorporated
E-357-56T RING VERSAKRIMP DBL SPACE TAPE; E-357-56T; 19193
Allied Stock #: 70714545
Mfr's Part #: 19193-0222
$0.520 Each
Quantity added: