Molex Incorporated 19164-0067

Image may be a representation.
See specs for product details.
Terminal; Ring; Copper Alloy; 12-10 AWG; 5/16; 0.328 in.; 0.310 in. (Max.)
Mfr. Part#: 19164-0067
Allied Stock#: 70111094

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.77 (Each)
1 $0.77
50 $0.72
100 $0.68
500 $0.62
1000 $0.55
Availability

87 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : SC-230-56
Angle : Straight
Color : Yellow
Contact Plating : Electro-Tin
Insulation Type : NiAc
Length, Overall : 1.55 "
Material, Contact : Copper Alloy
Series : Perma-Seal Series
Size, Stud : M8 (5/16)
Special Features : Low-Halogen
Type : Ring Tongue
Wire Size : 12-10 AWG

Overview

Perma-Seal™ Terminals
Perma-Seal terminals and splices provide a rugged, environmentally sealed connection for wire sizes 8 to 22 AWG that will insulate, seal and protect joints from physical abuse and abrasion, water, salt and other corrosive compounds. Perma-Seal waterproof adhesive terminals and splices provide long-lasting, moisture-proof connections that withstand many corrosive fluids (which cause serious problems for conventional, unsealed splices) such as saltwater, hydraulic fluids and gasoline. The inner wall of the heat-shrinkable Perma-Seal sleeve is lined with a special hot-melt adhesive that is inert at room temperature, permitting wires to be inserted easily into the splices and terminals. As the sleeve is heated, the adhesive melts and flows under pressure from the tubing. This action fills any existing voids and creates a seal that repels moisture or dust incursion even during pressure cycling and withstands the most rigorous tests that can be applied to high-performance splices such as the salt fog test in MIL-T-7928.

The tough and durable sleeve of Perma-Seal splices and terminals resists abrasion and cutting. This protection helps to maintain the insulation and sealing properties even in the most hostile environments, inside and out.

Product Added to Cart
Molex Incorporated
Terminal; Ring; Copper Alloy; 12-10 AWG; 5/16; 0.328 in.; 0.310 in. (Max.)
Allied Stock #: 70111094
Mfr's Part #: 19164-0067
$0.770 Each
Quantity added: