Molex Incorporated 19154-0022

Image may be a representation.
See specs for product details.
Splice; Butt; PVC Insulated; 22 to 14 AWG; Copper; Tin Plate; Blue w/ Red Stripe
Manufacturer #: 19154-0022
Allied Stock #: 70091238

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.85 (Each)
1 $0.85
50 $0.80
100 $0.75
500 $0.69
1000 $0.61
Availability

51 can ship immediately.

80 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BA-631X
Color : Blue ; Red
Contact Plating : Tin
Diameter, Insulation : 4.45 mm
Material : Copper
Material, Housing : PVC
Series : InsulKrimp Series
Special Features : Not Low-Halogen
Type : Butt Splice
Wire Size : 22-14 AWG

Overview

Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.

Product Added to Cart
Molex Incorporated
Splice; Butt; PVC Insulated; 22 to 14 AWG; Copper; Tin Plate; Blue w/ Red Stripe
Allied Stock #: 70091238
Mfr's Part #: 19154-0022
$0.850 Each
Quantity added: