Molex Incorporated 19069-0217

Image may be a representation.
See specs for product details.
100 Series Tin Plated Crimp Ring Terminal; M5(#10)Stud Size; 12 to 10 AWG
Manufacturer #: 19069-0217
Allied Stock #: 70191127

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.27 (Each)
5 $0.27
250 $0.25
500 $0.24
2500 $0.22
5000 $0.19
Availability

646 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 5

Multiples Of: 1

Specifications

Alternate Mfr Part Number : C-130-10
Angle : Straight
Insulation Type : Non-Insulated
Series : Krimptite Series
Size, Stud : M5 (#10)
Special Features : Low-Halogen
Type : Ring Tongue
Wire Size : 12-10 AWG

Overview

Metric Ring Terminals
High-quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications. Introducing high-quality metric-size solderless ring terminals featuring insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10mm in diameter and wire size up to 6mm2.

Terminals meet UL requirements only when used with Molex recommended tooling; however terminals may be crimped with a variety of industry-standard tooling.


Product Added to Cart
Molex Incorporated
100 Series Tin Plated Crimp Ring Terminal; M5(#10)Stud Size; 12 to 10 AWG
Allied Stock #: 70191127
Mfr's Part #: 19069-0217
$0.270 Each
Quantity added: