Molex Incorporated 19-09-1152

Image may be a representation.
See specs for product details.
STANDARD .093" Series 6.3mm Pitch 15 Way 3 Row Female Straight PCB Housing 1991
Manufacturer #: 19-09-1152
Allied Stock #: 70373210

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.47 (Each)
1 $1.47
50 $1.38
100 $1.29
500 $1.19
1000 $1.06
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1991-15R1
Number of Circuits : 1 - 15
Number of Contacts : 15
Number of Rows : 3,3
Pitch : 6.30 mm (0.248")
Primary Type : Soft Shell
Series : Standard 093 Pin and Socket Series
Special Features : Low-Halogen
Type : Socket

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:

  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator

  • Product Added to Cart
    Molex Incorporated
    STANDARD .093" Series 6.3mm Pitch 15 Way 3 Row Female Straight PCB Housing 1991
    Allied Stock #: 70373210
    Mfr's Part #: 19-09-1152
    $1.470 Each
    Quantity added: