Molex Incorporated 19-09-1042

Image may be a representation.
See specs for product details.
4CKT RECEPTACLE19914R1
Mfr. Part#: 19-09-1042
Allied Stock#: 70775364
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.46 (Each)
10000 $0.46
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 10000

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1991-4R1
Number of Circuits : 1 - 15
Number of Contacts : 4
Number of Rows : 1,1
Pitch : 5.03mm
Primary Type : Soft Shell
Series : Standard 093 Pin and Socket Series
Special Features : Low-Halogen
Type : Receptacle

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:

  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator

  • Product Added to Cart
    Molex Incorporated
    4CKT RECEPTACLE19914R1
    Allied Stock #: 70775364
    Mfr's Part #: 19-09-1042
    $0.460 Each
    Quantity added: