Molex Incorporated 172458-0412

Image may be a representation.
See specs for product details.
EXTreme Ten60Power PtB Right Angle Plug; Guide Pins; 2 Power; 12 Signal
Manufacturer #: 172458-0412
Allied Stock #: 71042016
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$12.74 (Each)
250 $12.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 125

Specifications

Number of Contacts : 14
Pitch : 2.00 mm (0.079")
Primary Type : Rectangular
Series : EXTreme Ten60Power Series
Type : Right Angle Plug

Overview

Designed for board-to-board, wire-to-board and panel-to-board applications, EXTreme Ten60Power™ hybrid power and-signal solutions provide up to 260.0A per linear inch, fast response times and easy-to-configure modules.

Features

  • Available in 2 through 6 power circuits: 0, 12, 18, and 24 signal circuits
  • Robust, high-current contact blades with 7.50mm power pitch
  • Rated for resistance to arcing in hot-pluggable applications
  • Power-only and hybrid power-and-signal configurations
  • Panel mount receptacle harness mates to standard EXTreme Ten60Power right-angle plug
  • Low-profile design: 10.00mm height
  • Standard power blades are rated up to 60.0A per blade at a 30°C T-rise

  • Product Added to Cart
    Molex Incorporated
    EXTreme Ten60Power PtB Right Angle Plug; Guide Pins; 2 Power; 12 Signal
    Allied Stock #: 71042016
    Mfr's Part #: 172458-0412
    $12.740 Each
    Quantity added: