Molex Incorporated 172316-1110

Image may be a representation.
See specs for product details.
Conn; Rect; W-to-B; Headr; Rt Ang; 3.50mm Pitch; 2-Row; 10 Pos; Ultra-Fit; Tin Plat; Black
Mfr. Part#: 172316-1110
Allied Stock#: 70617690

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.070 (Each)
80 $2.070
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 15 weeks

Minimum Quantity: 80

Multiples Of: 80

Specifications

Alternate Mfr Part Number : 172316-1110
Angle : Right Angle
Color : Black
Contact Plating : Tin over Nickel
Number of Circuits : 10
Number of Contacts : 10
Number of Rows : Dual
Pitch : 3.50 mm (0.138") mm
Primary Type : Board Mount
Series : Ultra-Fit Series
Termination : Through-Hole
Type : Header

Overview

Ultra-Fit™ Power Connectors
Eliminate same-circuit-size cross mating, optimize space savings and ease assembly with low mating force, high-density Ultra-Fit™ Power Connectors. Each industry faces different power connector challenges. Failures can occur in appliances as a result of mis-mated connectors. Terminal backout or other potential assembly errors can lead to dangerous brake malfunctions in vehicles. Pervasive data growth is driving PCB makers to use more electronics in smaller spaces; sourcing small, yet power-dense, electronics is a dilemma. Ultra-Fit™ Power Connectors address these issues, solving four key design challenges while offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mis-mating. Optional TPA retainers significantly reduce terminal backout. A streamlined design that is 17% smaller than competing power connectors provides space savings, and an ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.


Product Added to Cart
Molex Incorporated
Conn; Rect; W-to-B; Headr; Rt Ang; 3.50mm Pitch; 2-Row; 10 Pos; Ultra-Fit; Tin Plat; Black
Allied Stock #: 70617690
Mfr's Part #: 172316-1110
$2.070 Each
Quantity added: