Molex Incorporated 172253-3011

Image may be a representation.
See specs for product details.
Ultra-Fit Crimp Terminal; Female; 0.38µm Gold (Au) Plating; 16-18 AWG; Mini-Reel
Mfr. Part#: 172253-3011
Allied Stock#: 70904969

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
100 $0.02
Availability

0 can ship immediately.

5700 on order.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 100

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 172253-3011
Contact Plating : Gold-15 over Nickel
Contact Type : Socket
Gender : Female
Pitch : 3.50 mm
Primary Type : Wire - Board, Power
Series : Ultra-Fit Series
Termination : Crimp
Type : Contact
Wire Size : 18-16

Overview

Ultra-Fit™ Power Connectors
Eliminate same-circuit-size cross mating, optimize space savings and ease assembly with low mating force, high-density Ultra-Fit™ Power Connectors. Each industry faces different power connector challenges. Failures can occur in appliances as a result of mis-mated connectors. Terminal backout or other potential assembly errors can lead to dangerous brake malfunctions in vehicles. Pervasive data growth is driving PCB makers to use more electronics in smaller spaces; sourcing small, yet power-dense, electronics is a dilemma. Ultra-Fit™ Power Connectors address these issues, solving four key design challenges while offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mis-mating. Optional TPA retainers significantly reduce terminal backout. A streamlined design that is 17% smaller than competing power connectors provides space savings, and an ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.


Product Added to Cart
Molex Incorporated
Ultra-Fit Crimp Terminal; Female; 0.38µm Gold (Au) Plating; 16-18 AWG; Mini-Reel
Allied Stock #: 70904969
Mfr's Part #: 172253-3011
$0.020 Each
Quantity added: