Molex Incorporated 150200-0002
Ditto Genderless Crimp Terminal, Tin Brass, Preplated Tin, 24-26 AWG
Mfr. Part #: 150200-0002 / RS Stock #: 70890977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6400
$0.03117
32000
$0.02867
64000
$0.02493
128000
$0.02182
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
5 A
Family Name
Ditto
Gender
Hermaphroditic
Plating Material
Tin
Primary Type
Lighting
Termination
Crimp
Type
Contact
Overview
Available in glow wire capable and positive lock versions, Ditto wire-to-wire interconnects halve the tooling and setup costs of low-amperage consumer and lighting applications for increased cost-savings and operational efficiency.
Positive (dual) lock feature on polarized housing keeps connectors correctly mated during rigorous operations
Anti-twist housing feature ensures proper seating of terminal in the housing; prevents contact wipe against connector housing during insertion
Glow wire housing ensures safety and protection of end-users in the event of glow wire overload
Reinforced wing-style crimp terminals protects locking lance from operator or assembly-processing damage
Polarization features on terminal prevents flipped (upside down) insertion into connector housing
Pre-assembled 6 and 12-inch pigtail wire harnesses allow fast integration into applications requiring design flexibility and customization capability