Molex Incorporated 15-97-6041

Image may be a representation.
See specs for product details.
MINIFIT TPA PLUG V-0 BLK 4C
Manufacturer #: 15-97-6041
Allied Stock #: 70191572

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.73 (Each)
1 $0.73
50 $0.69
100 $0.64
500 $0.59
1000 $0.53
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 30068-04
Angle : Straight
Number of Circuits : 4
Number of Contacts : 4
Number of Rows : 2
Pitch : 4.20 mm (0.165")
Primary Type : Soft Shell
Series : Mini-Fit TPA Series
Special Features : Not Low-Halogen
Type : Plug Housing

Overview

Mini-Fit® TPA Plugs and Receptacles
Mini-Fit® TPA plugs and receptacles handle up to 13.0A and are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit® TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA connectors feature a connector position assurance (CPA) key, ensuring that the male and female connectors cannot be accidentally disengaged. The Mini-Fit TPA product family accepts all standard Mini-Fit crimp terminals, further reducing design and qualification efforts. Mini-Fit TPA products are available in wire-to-wire and wire-to-board configurations, with various circuit sizes ranging from 2- to 16-position accommodating 16 to 28 AWG.


Product Added to Cart
Molex Incorporated
MINIFIT TPA PLUG V-0 BLK 4C
Allied Stock #: 70191572
Mfr's Part #: 15-97-6041
$0.730 Each
Quantity added: