Molex Incorporated 15-91-3153

Image may be a representation.
See specs for product details.
Headers; CGRID SL RA SMT HDR TPG 30 SAU 15CKT
Mfr. Part#: 15-91-3153
Allied Stock#: 70775695
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.110 (Each)
180 $6.110
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 180

Multiples Of: 180

Specifications

Alternate Mfr Part Number : 70634-0084
Number of Circuits : 15
Number of Contacts : 15
Number of Rows : 1
Orientation : Right Angle
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : SL (Stackable Linear) Modular Connectors Series
Termination : Surface Mount
Type : Right Angle Header

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:

  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)


  • Product Added to Cart
    Molex Incorporated
    Headers; CGRID SL RA SMT HDR TPG 30 SAU 15CKT
    Allied Stock #: 70775695
    Mfr's Part #: 15-91-3153
    $6.110 Each
    Quantity added: