Molex Incorporated 15-91-1344
Headers, CGrid SMT Hdr w/L.Pe .Peg Tin 34Ckt (320)
Mfr. Part #: 15-91-1344 / RS Stock #: 70775752
Price
Qty.
Standard Price
648
$3.72
3240
$3.42
6480
$2.98
12960
$2.60
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
71308-5034N
Number of Contacts
34
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Surface Mount
Type
Header
Overview
C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.