Molex Incorporated 15-91-1184

Image may be a representation.
See specs for product details.
Headers; CGrid SMT Hdr w/L.Pe .Peg Tin 18Ckt (320)
Mfr. Part#: 15-91-1184
Allied Stock#: 70775780
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.13 (Each)
2484 $1.13
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 2484

Multiples Of: 2484

Specifications

Number of Contacts : 18
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Termination : Surface Mount
Type : Header

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
Headers; CGrid SMT Hdr w/L.Pe .Peg Tin 18Ckt (320)
Allied Stock #: 70775780
Mfr's Part #: 15-91-1184
$1.130 Each
Quantity added: