Molex Incorporated 15-91-0128
CGrid SMT Bkwy Hdr 15"SAu 12Ckt Tube(320
Mfr. Part #: 15-91-0128 / RS Stock #: 70775843
Price
Qty.
Standard Price
1890
$1.08
9450
$0.99
18900
$0.86
37800
$0.75
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
12
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Surface Mount
Type
Breakaway Header
Overview
C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.