Molex Incorporated 15-47-7726

Image may be a representation.
See specs for product details.
CGrid VT Shrd Hdr w/Pg 30"SAu 26Ckt
Mfr. Part#: 15-47-7726
Allied Stock#: 70775915
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.31 (Each)
936 $4.31
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 936

Multiples Of: 936

Specifications

Alternate Mfr Part Number : A-70568-0079
Number of Circuits : 26
Number of Contacts : 26
Number of Rows : 2
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Special Features : Low-Halogen
Termination : Through-Hole
Type : Header

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
CGrid VT Shrd Hdr w/Pg 30"SAu 26Ckt
Allied Stock #: 70775915
Mfr's Part #: 15-47-7726
$4.310 Each
Quantity added: