Molex Incorporated 15-47-7528

Image may be a representation.
See specs for product details.
Headers; CGrid VT Shrd Hdr w/Pg TIN 28Ckt
Manufacturer #: 15-47-7528
Allied Stock #: 70775325
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.46 (Each)
1152 $2.46
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1152

Multiples Of: 1152

Specifications

Alternate Mfr Part Number : A-70568-0012
Number of Circuits : 28
Number of Contacts : 28
Number of Rows : 2
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Special Features : Low-Halogen
Termination : Through-Hole
Type : Header

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
Headers; CGrid VT Shrd Hdr w/Pg TIN 28Ckt
Allied Stock #: 70775325
Mfr's Part #: 15-47-7528
$2.460 Each
Quantity added: