Molex Incorporated 15-45-3636

Image may be a representation.
See specs for product details.
CGrid VT SMT Rcpt w/peg 30"SAu 36Ckt
Manufacturer #: 15-45-3636
Allied Stock #: 70775432
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.19 (Each)
1152 $8.19
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1152

Multiples Of: 1152

Specifications

Alternate Mfr Part Number : 71395-0236
Number of Circuits : 36
Number of Contacts : 36
Number of Rows : 2
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Termination : Surface Mount
Type : Receptacle

Overview

C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
CGrid VT SMT Rcpt w/peg 30"SAu 36Ckt
Allied Stock #: 70775432
Mfr's Part #: 15-45-3636
$8.190 Each
Quantity added: