Location: 
All Products

Molex Incorporated 15-28-6101

Molex Incorporated - 15-28-6101 - Header;  MiniFit BMI;  4.20mm Pitch;  2-Row;  Vert;  PegLock;  10 Cir;  Nylon;  Gold;  noDrainHole View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Header; MiniFit BMI; 4.20mm Pitch; 2-Row; Vert; PegLock; 10 Cir; Nylon; Gold; noDrainHole
Mfr. Part#:
15-28-6101

Allied Stock#: 70769797
 

Resources

View 15-28-6101 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
1760$2.561
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1760 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: A-42440-1012
Brand/Series: Mini-Fit BMI Series
Number of Circuits: 10
Number of Contacts: 10
Number of Rows: 2
Orientation: Vertical
Special Features: Low-Halogen
Type: Header

Overview

Mini-Fit® Blind Mate Interface (BMI) Connectors
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.

Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.

Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.