Molex Incorporated 15-24-6040
MINIFIT BMI RA HDR TIN V-2
Mfr. Part #: 15-24-6040 / RS Stock #: 70191588
Price
Qty.
Standard Price
1
$0.76
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A-42404-04A1
Angle
Right Angle Degree(s)
Color
Natural
Current Rating
13 A
Family Name
Mini-Fit BMI
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Orientation
Right Angle
Pitch
4.20 mm (0.165”) in
Plating Material
Tin
Primary Type
Soft Shell
Special Features
Low-Halogen
Type
Right Angle Header
UPC Code
800753640542
Overview
Mini-Fit® Blind Mate Interface (BMI) Connectors
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.
Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.
Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.
Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.
Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.