Molex Incorporated 15-04-5232

Image may be a representation.
See specs for product details.
Headers; CGrid SL SR IntCP Mo ModBr PnlMntBk 23Ckt
Mfr. Part#: 15-04-5232
Allied Stock#: 70769831
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.32 (Each)
700 $1.32
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 700

Multiples Of: 700

Specifications

Alternate Mfr Part Number : 70004-0022
Number of Circuits : 23
Number of Contacts : 23
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Accessory
Series : SL (Stackable Linear) Modular Connectors Series
Special Features : Not Low-Halogen
Type : Interim Clip

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:

  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)


  • Product Added to Cart
    Molex Incorporated
    Headers; CGrid SL SR IntCP Mo ModBr PnlMntBk 23Ckt
    Allied Stock #: 70769831
    Mfr's Part #: 15-04-5232
    $1.320 Each
    Quantity added: