Molex Incorporated 14-56-2256

Image may be a representation.
See specs for product details.
Headers; CGrid SL SR IDT Conn Opt G 15 SAu 25CKT
Mfr. Part#: 14-56-2256
Allied Stock#: 70770384
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.95 (Each)
240 $5.95
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 240

Multiples Of: 240

Specifications

Number of Circuits : 25
Number of Contacts : 25
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : SL (Stackable Linear) Modular Connectors Series
Termination : IDC
Type : Receptacle

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:

  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)


  • Product Added to Cart
    Molex Incorporated
    Headers; CGrid SL SR IDT Conn Opt G 15 SAu 25CKT
    Allied Stock #: 70770384
    Mfr's Part #: 14-56-2256
    $5.950 Each
    Quantity added: