Molex Incorporated 14-44-2107

Image may be a representation.
See specs for product details.
SL IDT Opt D Male 28AWG 15"SAu 7Ckt
Manufacturer #: 14-44-2107
Allied Stock #: 70770617
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
900 $1.17
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 900

Multiples Of: 900

Specifications

Alternate Mfr Part Number : 70475-0951
Number of Circuits : 7
Number of Contacts : 7
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : SL (Stackable Linear) Modular Connectors Series
Special Features : Not Low-Halogen
Termination : IDC
Type : Plug

Overview

SL™ Modular Connectors
Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Product Added to Cart
Molex Incorporated
SL IDT Opt D Male 28AWG 15"SAu 7Ckt
Allied Stock #: 70770617
Mfr's Part #: 14-44-2107
$1.170 Each
Quantity added: