Molex Incorporated 130244-1203

Image may be a representation.
See specs for product details.
Female Cable Mount Solar Connector Power Socket; Cable CSA2.5mmsq; Rated At 15A
Manufacturer #: 130244-1203
Allied Stock #: 70090898

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.47 (Kit)
1 $12.47
50 $11.72
100 $10.97
500 $10.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1302441203
Number of Rows : 1
Primary Type : Solar
Series : SolarSpec Series
Type : Socket

Overview

SolarSpec™ Cable Assemblies
Innovative SolarSpec™ products from Molex deliver superior quality, low-cost solutions to the solar market and deliver value to module manufacturers, installers and distributors Rugged and durable, IP67-sealed, SolarSpec™ DC connectors feature simple snap-lock mating and an internal locking mechanism for superior safety. They are designed for direct connection to solar junction boxes, field installations and PV grid wiring. In addition, SolarSpec DC double-insulated cable assemblies, with proven long life cycle and optimum weather resistance, meet the demands of harsh and outdoor solar wiring applications.

The in-house design and manufacture of SolarSpec pin and socket DC connectors and contacts enables Molex to deliver a superior quality, reliable and lower-cost solution to the market. Customers benefit from exclusive Molex design features including molded surface ribs and the lowest contact resistance over competitive connector versions. Connectors can be sold individually, as standard or custom cable assemblies.

The 4.00mm2 (12AWG) SolarSpec DC cable assemblies are available for use in serial and parallel solar applications. The range includes single-ended cordsets for use with solar junction boxes and double-ended configurations for array and field installations. The specified cables are double-insulated, electron beam cross-linked to ensure long life cycles and to meet the demands of harsh, outdoor solar applications. Molex SolarSpec™ DC cable assemblies are designed to connect to other products in the SolarSpec™ range.

SolarSpec panel-mount DC connectors, with tamper-proof latches for superior safety, feature grip location and nut mechanism for simple installation, ensuring durable cable connections in solar inverter applications.

Product Added to Cart
Molex Incorporated
Female Cable Mount Solar Connector Power Socket; Cable CSA2.5mmsq; Rated At 15A
Allied Stock #: 70090898
Mfr's Part #: 130244-1203
$12.470 Kit
Quantity added: