Molex Incorporated 130142-0019

Image may be a representation.
See specs for product details.
Super-Safeway® Connector with Locking Blade; 4 Pole/4 Wire
Mfr. Part#: 130142-0019
Allied Stock#: 70281930

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 2
Pricing (USD) & Availability
Standard Pricing
$58.310 (Each)
1 $58.310
10 $55.980 (Save 4%)
50 $53.060 (Save 9%)
100 $47.810 (Save 18%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 2709
Series : Super-Safeway Series

Overview

Heavy-Duty Industrial Wiring Devices

Woodhead® rubberized Safeway and Super-Safeway™ tough nylon wiring devices are designed for use in rugged industrial environments

Woodhead® Super-Safeway™ products are heavy-duty industrial-wiring devices designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEoTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range, around many oils and chemicals and abrasive conditions.

Woodhead Safeway® devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices.

Available for easier installation, tri-drive screws are on all products and fit straight, Phillips and square-drive hand tools.

Product Added to Cart
Molex Incorporated
Super-Safeway® Connector with Locking Blade; 4 Pole/4 Wire
Allied Stock #: 70281930
Mfr's Part #: 130142-0019
$58.310 Each
Quantity added: