Molex Woodhead/Brad 130070-0024
Circular Plug Connector, 4 Position, Screw Terminal, 30A, 600V, 130070 Series
Mfr. Part #: 130070-0024 / RS Stock #: 70191635
Price
Qty.
Standard Price
1
$131.00
3
$120.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CA4006-39
Body Material
PVC
Connector Type
Plug
Contact Material
Copper
Current Rating
30 A
Family Name
BradPower D-Size
Gender
Male
IP Rating
IP67
Maximum Voltage
600 VDC
Number of Poles
4
Number of Positions
4
Operating Temperature
20 to 90 °F
Orientation
Straight
Plating Material
Gold over Coper
Primary Type
M Series Automation
Termination
Screw
Type
Trunk/Feeder
UPC Code
78678804606
Voltage Rating
600 V
Overview
Brad® Quick-Change® Connectors
Ideal for industrial applications including automated machine tools and material handling equipment, Brad® Quick-Change® Connectors offer an IP67 sealed connection and power ratings up to 30.0A From the harsh chemical wash-down of food processing, to the high-temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in these demanding applications. They are available in 2 to 4 pole configurations, with ratings up to 30.0A. Molded in bright yellow, Quick-Change connectors provide enhanced visibility for safety. A positive key alignment reduces the possibility of mis-mating. An IP67 seal keeps out water and contaminants.
Ideal for industrial applications including automated machine tools and material handling equipment, Brad® Quick-Change® Connectors offer an IP67 sealed connection and power ratings up to 30.0A From the harsh chemical wash-down of food processing, to the high-temperatures of steel production or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in these demanding applications. They are available in 2 to 4 pole configurations, with ratings up to 30.0A. Molded in bright yellow, Quick-Change connectors provide enhanced visibility for safety. A positive key alignment reduces the possibility of mis-mating. An IP67 seal keeps out water and contaminants.