Molex Incorporated 105439-0004
Anti-Snag Spring Clip Assembly; 1.95mm
Mfr. Part #: 105439-0004 / RS Stock #: 70784244
Price
Qty.
Standard Price
56000
$0.2079
280000
$0.19127
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
105439-0004
Contact Material
Stainless Steel
Contact Plating
Gold
Current Rating
1.5 A
Family Name
Spring Clip
Number of Circuits
1
Packaging
Reel
Plating Material
Gold
Temperature Range
-40 to 85 C
Termination
Solder
Type
Spring Clip
Overview
Smartphone makers face challenges of PCB space, cost and assembly time when specifying the connections and shielding and grounding of electronic components in their mobile applications. These barriers can sometimes be circumvented with the use of simpler solutions such as spring clips (known also as spring contacts, grounding springs, spring fingers or RF contacts) to provide connections between electronic sub-components, modules or RF devices (example: antennas) and the phone’s PC board or casing. Molex spring clips lower component and assembly-processing costs with added benefits of wide working range and superb durability.
Features
Wide working range from 0.25 to 1.10mm
Anti-snag design prevents contact damage during assembly processing and yield loss
Narrow clip width of 1.00mm supports small PCB applications
1,500 durability cycles delivers sustained high performance
Kinked ribs prevent solder wicking"
Features