Molex Incorporated 105325-2003
Nano-Fit Terminal Position Assurance (TPA) Retainer;2.50mm;3 Circuits;Natural
Mfr. Part #: 105325-2003 / RS Stock #: 70900317
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1100
$0.17197
5500
$0.15822
11000
$0.13758
22000
$0.12038
Additional Inventory
Can ship in 10 days:
768
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
TPA Retainer
Color
Natural
Family Name
Nano-Fit
For Use With
Nano-Fit TPA Plug Housings 200277 Nano-Fit TPA Plug Housings 201444 ; Nano-Fit TPA Receptacle Housing 105307 ; Nano-Fit TPA Receptacle Housing 105308
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Pitch
2.50 mm (0.098”) in
Primary Type
Accessory
Temperature Range
-40 to 105 C
Type
TPA Retainer
UPC Code
889056029131
Overview
Nano-Fit™ Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout.
The smallest, fully-isolated headers in the market deliver up to 69% PCB space savings
Multiple mechanical keying and color-coded options allow same-circuit, multiple-connector use with virtually no chance of cross mating.
Color coding provides visual indication of the proper mating connector — enabling faster assembly
Optional TPA (Terminal Position Assurance) retainer ensures terminals are fully seated in the housing to reduce terminal back-out.
Retains terminals if main retention feature fails
Ultra-low mate force terminal reduces operator fatigue and improves assembly compliance for high-circuit applications
Positive-lock housing with anti-snag design ensures mated connector assemblies will not accidentally disengage. Provides an audible click while mating. Protects latch from damage due to wire snags.