Molex Incorporated 104238-0110
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Mfr. Part #: 104238-0110 / RS Stock #: 70687148
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3500
$0.46865
17500
$0.45458
35000
$0.44522
175000
$0.42178
350000
$0.39835
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
104238-0110
Angle
Right Angle Degree(s)
Application
Wire-to-Board
Color
Natural
Contact Plating
Tin
Current Rating
3 A
Family Name
Mini Lite-Trap
Number of Circuits
1
Number of Contacts
1
Number of Rows
1
Orientation
Right Angle
Package Type
Embossed Tape on Reel
Plating Material
Tin
Primary Type
PCB Receptacle
Termination
Surface Mount
Type
Receptacle
UPC Code
889056065320
Overview
deal for thin LED lighting-module applications, Molex’s Lite-Trap™ and Mini Lite-Trap™ SMT wire-to-board connectors offer the lowest profile options available for wire-removable types, with an easy-to-use push-button latch The termination method of Molex’s Lite-Trap connector system is similar to Molex’s Wire Trap connectors, and also to certain competitive "Poke-In" style versions. A stripped wire is inserted into the connector and pushes open a gate-style terminal that "traps" the wire. To unmate, a button-style lever on the housing top can be pushed down manually—eliminating the need for a separate tool—to allow the wire to be disengaged. This feature provides easy field assembly and removal by both trained or untrained operators.
With profile heights as low as 2.65mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications. The system also offers lower wire insertion force than similar types.
Other features of the Lite-Trap connector system include a housing design that accepts more insulation-length range than competitive designs. This provides more stable wire seating for electrical contact assurance. The dual-contact wire-trap clamp design provides further mating assurance.
With profile heights as low as 2.65mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications. The system also offers lower wire insertion force than similar types.
Other features of the Lite-Trap connector system include a housing design that accepts more insulation-length range than competitive designs. This provides more stable wire seating for electrical contact assurance. The dual-contact wire-trap clamp design provides further mating assurance.