Molex Incorporated 104046-0417

Image may be a representation.
See specs for product details.
4 way Illumimate RA SMT header
Manufacturer #: 104046-0417
Allied Stock #: 70374851

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
100 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 104046-0417
Series : IllumiMate Series

Overview

IllumiMate™ Connector System
Designed to meet the low-power needs of thin-screen LED TVs, Molex’s IllumiMate™ family of wire-to-board connectors offers more mating styles, voltage ratings, circuit sizes and locking types than any similar connector system
IllumiMate™ Connector System
Designed to meet the low-power needs of thin-screen LED TVs, Molex’s IllumiMate™ family of wire-to-board connectors offers more mating styles, voltage ratings, circuit sizes and locking types than any similar connector system. Available in 1.00 and 1.25mm pitch, Molex’s IllumiMate™ connector system offers straight and right-angle headers with friction and positive locks in various circuit sizes. The inner locks save space, protect wires from tangling, and latches from breaking. Fully shrouded headers with guiding features protect pins from damage and facilitate mating. Positive locks provide secure latching when needed, while friction locks on some versions provide additional mating stability.

Molex introduced the IllumiMate system to leading LCD/LED TV makers to meet the needs for a narrow-width low-power connector. IllumiMate offers the lowest right-angle profile of any similar-pitch competing type. This helps enable TV makers to achieve ultra-thin panel designs.

Other key features of the IllumiMate family include a dual-beam terminal design for secure electrical contact, front solder tabs for strong PCB retention, and polarizing ribs between circuits in the header that facilitate mating and protect contacts. Both vertical and right-angle headers accommodate vacuum pick-and-place equipment in RoHS-compliant and low halogen material to meet global environmental requirements

Product Added to Cart
Molex Incorporated
4 way Illumimate RA SMT header
Allied Stock #: 70374851
Mfr's Part #: 104046-0417
$0.330 Each
Quantity added: