Molex Incorporated 10-89-7702

Image may be a representation.
See specs for product details.
Headers; 70P 2R BRKAWAY HDR 2.54MM VERT AU
Manufacturer #: 10-89-7702
Allied Stock #: 70764389
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.76 (Each)
1000 $2.76
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 70280-0075
Color : Black
Current Rating : 3 A
Number of Circuits : 70
Number of Contacts : 70
Number of Rows : 2
Orientation : Vertical
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : C-Grid Series
Special Features : Low-Halogen
Type : Breakaway Header

Overview

The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.

This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Product Added to Cart
Molex Incorporated
Headers; 70P 2R BRKAWAY HDR 2.54MM VERT AU
Allied Stock #: 70764389
Mfr's Part #: 10-89-7702
$2.760 Each
Quantity added: