Molex Incorporated 10-32-1051

Image may be a representation.
See specs for product details.
Header 5.08mm SPOX WTB; F/lock; vert; 5w
Mfr. Part#: 10-32-1051
Allied Stock#: 70374009

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
1 $1.23
50 $1.16
100 $1.08
500 $1.00
1000 $0.89
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5281-05A
Number of Circuits : 5
Number of Contacts : 5
Number of Rows : 1
Orientation : Vertical
Pitch : 5.08 mm (0.200")
Primary Type : Board Mount
Series : SPOX Series
Special Features : Low-Halogen
Type : Vertical Header

Overview

SPOX™ Wire-to-Board Connectors
Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.


Product Added to Cart
Molex Incorporated
Header 5.08mm SPOX WTB; F/lock; vert; 5w
Allied Stock #: 70374009
Mfr's Part #: 10-32-1051
$1.230 Each
Quantity added: