Molex Incorporated 10-10-1033

Image may be a representation.
See specs for product details.
KK Series 5.08mm 3 Way 1 Row Straight PCB Socket Through Hole Socket Strip
Manufacturer #: 10-10-1033
Allied Stock #: 70372579

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.85 (Each)
1 $0.85
50 $0.80
100 $0.75
500 $0.69
1000 $0.61
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 300203C
Number of Circuits : 3
Number of Contacts : 3
Number of Rows : 1
Orientation : Vertical
Pitch : 5.08 mm (0.200")
Primary Type : Board Mount
Series : KK 508 Series
Special Features : Low-Halogen
Termination : Through-Hole
Type : Socket Strip

Overview

Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260…C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.


Product Added to Cart
Molex Incorporated
KK Series 5.08mm 3 Way 1 Row Straight PCB Socket Through Hole Socket Strip
Allied Stock #: 70372579
Mfr's Part #: 10-10-1033
$0.850 Each
Quantity added: