Molex Incorporated 10-08-5021

Image may be a representation.
See specs for product details.
Header 5.08mm KK; vert; polarizing wall; 2w
Mfr. Part#: 10-08-5021
Allied Stock#: 70373426

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.450 (Each)
1 $0.450
50 $0.430 (Save 4%)
100 $0.410 (Save 9%)
500 $0.370 (Save 18%)
1000 $0.320 (Save 29%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 2599M02A
Number of Circuits : 2
Number of Contacts : 2
Number of Rows : 1
Orientation : Vertical
Pitch : 5.08 mm (0.200")
Primary Type : Board Mount
Series : KK 508 Series
Special Features : Low-Halogen
Type : Vertical Header

Overview

Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260…C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.

Product Added to Cart
Molex Incorporated
Header 5.08mm KK; vert; polarizing wall; 2w
Allied Stock #: 70373426
Mfr's Part #: 10-08-5021
$0.450 Each
Quantity added: