Molex Incorporated 10-08-1101

Image may be a representation.
See specs for product details.
Header 5.08mm KK; vert; round pin; 10w; tin
Mfr. Part#: 10-08-1101
Allied Stock#: 70373425

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.40 (Each)
1 $1.40
50 $1.32
100 $1.23
500 $1.13
1000 $1.01
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 3003-10A
Number of Circuits : 10
Number of Contacts : 10
Number of Rows : 1
Orientation : Vertical
Pitch : 5.08 mm (0.200")
Primary Type : Board Mount
Series : KK 508 Series
Special Features : Low-Halogen
Type : Vertical Header

Overview

Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260…C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.


Product Added to Cart
Molex Incorporated
Header 5.08mm KK; vert; round pin; 10w; tin
Allied Stock #: 70373425
Mfr's Part #: 10-08-1101
$1.400 Each
Quantity added: