Molex Incorporated 10-01-3096

Image may be a representation.
See specs for product details.
Headers; SPOX 5.08 REC. HSG 9CK519709
Mfr. Part#: 10-01-3096
Allied Stock#: 70373998

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 5197-09
Number of Contacts : 9
Pitch : 5.08 mm (0.200")
Primary Type : Cable Connector
Series : SPOX Series
Termination : Crimp
Type : Receptacle

Overview

Molex's Spox family of wire-to-board connectors offers an extremely wide variety of mating configurations for pitch sizes from 2.50 to 5.08mm pitch he name Spox comes from the shape of the terminal, which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling.

The 2.50mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5.00/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.

Product Added to Cart
Molex Incorporated
Headers; SPOX 5.08 REC. HSG 9CK519709
Allied Stock #: 70373998
Mfr's Part #: 10-01-3096
$0.760 Each
Quantity added: