Location: 
All Products

Molex Incorporated 09-93-0300

Molex Incorporated - 09-93-0300 - KK 3.96mm 156 terminal Housing glow 3way View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated KK 3.96mm 156 terminal Housing glow 3way
Mfr. Part#:
09-93-0300

Allied Stock#: 70375189

 RoHS Compliant Part

 

Resources

View 09-93-0300 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.179 (Each)
1$0.179
1000$0.166
2500$0.159
5000$0.153
10000$0.139
20000$0.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 3069-G03
Brand/Series: KK 396 Series
Number of Contacts: 3
Number of Rows: 1
Special Features: Not Low-Halogen

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.