Molex Incorporated 09-62-6124

Image may be a representation.
See specs for product details.
KK 156 PCB Assy Bottom 12 Ckt Tin
Manufacturer #: 09-62-6124
Allied Stock #: 70764215
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 9 weeks

Minimum Quantity: 462

Multiples Of: 1

Specifications

Alternate Mfr Part Number : A-2145-BA12L-197
Number of Circuits : 12
Number of Contacts : 12
Number of Rows : 1
Orientation : Bottom Entry
Pitch : 3.96 mm (0.156")
Primary Type : Board Mount
Series : KK 396 Series
Special Features : Low-Halogen
Type : Receptacle

Overview

KK® 396 Connector System
Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK® 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications. Power application KK® 396 connectors are ideal for use in industries such as automotive, medical and consumer. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 18 to 24 AWG wire, anti-fishing options are available to protect the wire during cable assembly.

MarKK™ terminals are used to provide a high-force interface, ensuring a solid-performing contact for power applications up to 7.0A and 600V per circuit. KK 396 headers are available in single-row, unshrouded through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface and kinked PC tails ensure contact with the PCB during solder processing.

KK 396 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.


Product Added to Cart
Molex Incorporated
KK 156 PCB Assy Bottom 12 Ckt Tin
Allied Stock #: 70764215
Mfr's Part #: 09-62-6124
$1.160 Each
Quantity added: